Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-STZ-5.08, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
MSTB 2.5/ 3-STZ-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
€ 1.60
€ 1.60 Each (Exc. Vat)
€ 2.01
€ 2.01 Each (inc. VAT)
1
€ 1.60
€ 1.60 Each (Exc. Vat)
€ 2.01
€ 2.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Series
MSTB 2.5/ 3-STZ-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life