Tekninen dokumentti
Tekniset tiedot
Merkki
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Series
MC 1.5/4-GF-3.81-LR
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Depth
9.2mm
Length
25.63mm
Material
PBT
Alkuperämaa
Germany
Tuotetiedot
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
€ 34,50
€ 3,45 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 43,30
€ 4,33 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
€ 34,50
€ 3,45 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 43,30
€ 4,33 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 90 | € 3,45 | € 34,50 |
100 - 240 | € 2,95 | € 29,50 |
250 - 490 | € 2,70 | € 27,00 |
500 - 990 | € 2,45 | € 24,50 |
1000+ | € 2,25 | € 22,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Series
MC 1.5/4-GF-3.81-LR
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8A
Voltage Rating
250 V
Colour
Green
Depth
9.2mm
Length
25.63mm
Material
PBT
Alkuperämaa
Germany
Tuotetiedot
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are made from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.