Phoenix Contact PT Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

RS Stock No.: 284-0603Brand: Phoenix ContactManufacturers Part No.: 1987753
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Bulgaria

€ 155.00

€ 1.55 Each (In a Pack of 100) (Exc. Vat)

€ 194.52

€ 1.945 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

€ 155.00

€ 1.55 Each (In a Pack of 100) (Exc. Vat)

€ 194.52

€ 1.945 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact PT Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Termination Method

Screw

Series

PT

Country of Origin

Bulgaria