Phoenix Contact ASI QUINT 100-240/4.8 EFD Switch Mode PSU, 230V ac ac Input, 24V dc dc Output, 4.8A Output, 144W

RS Stock No.: 665-7927Brand: Phoenix ContactManufacturers Part No.: 2736699
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.8A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

230V ac

Power Rating

144W

Electrical Phase

1

Number of Outputs

1

Height

145mm

Width

70mm

Depth

145mm

Series

ASI QUINT 100-240/4.8 EFD

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

>89%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Country of Origin

Germany

Product details

Phoenix Contact ASI QUINT Power Supplies

Phoenix Contact single phase Quint Power supply units are suitable for all AS-interface systems with up to 2.4A. The PSU’s have integrated filters meaning that the modulated data flow is not affected, and also an integrated ground fault detection function.

Features and Benefits

• Slim design
• Wide temperature range from -25°C to 70°C
• Integrated filters
• Wide-range input for operation on all common AC and DC networks
• Unique SFB Technology and preventive function monitoring increase the availability of your application
• Signalling thresholds and characteristic curves such as the output voltage can be individually adjusted via the NFC interface
• Easy system extension
• Industrial Grade - increased functionality and reliability

Approvals

UL

Stock information temporarily unavailable.

€ 565.00

€ 565.00 Each (Exc. Vat)

€ 709.08

€ 709.08 Each (inc. VAT)

Phoenix Contact ASI QUINT 100-240/4.8 EFD Switch Mode PSU, 230V ac ac Input, 24V dc dc Output, 4.8A Output, 144W

€ 565.00

€ 565.00 Each (Exc. Vat)

€ 709.08

€ 709.08 Each (inc. VAT)

Phoenix Contact ASI QUINT 100-240/4.8 EFD Switch Mode PSU, 230V ac ac Input, 24V dc dc Output, 4.8A Output, 144W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.8A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

230V ac

Power Rating

144W

Electrical Phase

1

Number of Outputs

1

Height

145mm

Width

70mm

Depth

145mm

Series

ASI QUINT 100-240/4.8 EFD

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

>89%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Country of Origin

Germany

Product details

Phoenix Contact ASI QUINT Power Supplies

Phoenix Contact single phase Quint Power supply units are suitable for all AS-interface systems with up to 2.4A. The PSU’s have integrated filters meaning that the modulated data flow is not affected, and also an integrated ground fault detection function.

Features and Benefits

• Slim design
• Wide temperature range from -25°C to 70°C
• Integrated filters
• Wide-range input for operation on all common AC and DC networks
• Unique SFB Technology and preventive function monitoring increase the availability of your application
• Signalling thresholds and characteristic curves such as the output voltage can be individually adjusted via the NFC interface
• Easy system extension
• Industrial Grade - increased functionality and reliability

Approvals

UL