Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

RS Stock No.: 711-2646Brand: Phoenix ContactManufacturers Part No.: 2900303
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Load Voltage Rating

250V ac/dc

Maximum Input Voltage

60V dc

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

4.8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load

Price on Asking

Phoenix Contact Interface Relay Module, DIN Rail Mount, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Load Current Rating

6A

Load Voltage Rating

250V ac/dc

Maximum Input Voltage

60V dc

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

4.8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Turn Off Time

8ms

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more