Phoenix Contact 3RS7025 Series Signal Conditioner, RTD Input, Current, Voltage Output, 9.6 → 30V dc Supply, ATEX

RS tilauskoodi: 785-7771Tuotemerkki: Phoenix ContactValmistajan osanumero.: 2902849
brand-logo

Tekninen dokumentti

Tekniset tiedot

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

0 → 4000 Ω, -200 → +850°C

Output Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20mA

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

3RS7025

Standards Met

UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

30348074

Alkuperämaa

Germany

Tuotetiedot

Configurable Resistance Thermometer Transducer

The 2902849 from Phoenix Contact is a 3-way, configurable isolated temperature transducer. This temperature transducer is designed to be used with resistance thermometers and remote resistance type sensors in 2,3 and 4-wire connections. 2902849 also allows easy customisation and configuration either by the DIP switch located on the side of the module or via the S port using FGT/DTM software. Not to mention, this module is rated to be installed in zone 2 areas.

This device also contains a red LED to allow for easy error diagnostics. It will flash or stay static depending on the error.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 281,00

€ 281,00 kpl (ilman ALV)

€ 352,66

€ 352,66 kpl (Sis ALV:n)

Phoenix Contact 3RS7025 Series Signal Conditioner, RTD Input, Current, Voltage Output, 9.6 → 30V dc Supply, ATEX

€ 281,00

€ 281,00 kpl (ilman ALV)

€ 352,66

€ 352,66 kpl (Sis ALV:n)

Phoenix Contact 3RS7025 Series Signal Conditioner, RTD Input, Current, Voltage Output, 9.6 → 30V dc Supply, ATEX
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Module Type

Temperature Converter

Input Signal Type

RTD

Output Signal Type

Current, Voltage

Input Range

0 → 4000 Ω, -200 → +850°C

Output Range

0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20mA

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

3RS7025

Standards Met

UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Distrelec Product Id

30348074

Alkuperämaa

Germany

Tuotetiedot

Configurable Resistance Thermometer Transducer

The 2902849 from Phoenix Contact is a 3-way, configurable isolated temperature transducer. This temperature transducer is designed to be used with resistance thermometers and remote resistance type sensors in 2,3 and 4-wire connections. 2902849 also allows easy customisation and configuration either by the DIP switch located on the side of the module or via the S port using FGT/DTM software. Not to mention, this module is rated to be installed in zone 2 areas.

This device also contains a red LED to allow for easy error diagnostics. It will flash or stay static depending on the error.