Technical Document
Specifications
Brand
Phoenix ContactContact Configuration
DPDT
Mounting Type
DIN Rail
Depth
14mm
Height
94mm
Length
80mm
Series
PLC-RSP- 24DC/21-21
Input Current
18mA
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 14 x 94mm
Input Resistance
1.33kΩ
Country of Origin
Germany
€ 15.00
€ 15.00 Each (Exc. Vat)
€ 18.82
€ 18.82 Each (inc. VAT)
1
€ 15.00
€ 15.00 Each (Exc. Vat)
€ 18.82
€ 18.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 15.00 |
5 - 9 | € 14.60 |
10+ | € 13.90 |
Technical Document
Specifications
Brand
Phoenix ContactContact Configuration
DPDT
Mounting Type
DIN Rail
Depth
14mm
Height
94mm
Length
80mm
Series
PLC-RSP- 24DC/21-21
Input Current
18mA
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 14 x 94mm
Input Resistance
1.33kΩ
Country of Origin
Germany