Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 6/10
Termination Method
Push In
Current Rating
41A
Voltage Rating
1 kV
Colour
Grey
Material
PA
Country of Origin
Poland
Stock information temporarily unavailable.
€ 745.00
€ 29.80 Each (In a Box of 25) (Exc. Vat)
€ 934.98
€ 37.399 Each (In a Box of 25) (inc. VAT)
Phoenix Contact, PP-H 6/10, Pluggable Terminal Block, Plug, Push In Termination, 3061651
25
€ 745.00
€ 29.80 Each (In a Box of 25) (Exc. Vat)
€ 934.98
€ 37.399 Each (In a Box of 25) (inc. VAT)
Phoenix Contact, PP-H 6/10, Pluggable Terminal Block, Plug, Push In Termination, 3061651
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Series
PP-H 6/10
Termination Method
Push In
Current Rating
41A
Voltage Rating
1 kV
Colour
Grey
Material
PA
Country of Origin
Poland