Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Current Rating
24A
Wire Size
0.14 → 4 mm²
Termination Method
Push In
Material
Polyamide
Voltage Rating
500 V
Series
PP-H
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895Brand: Phoenix Contact
€ 5.208Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
PP-H Series Pluggable Terminal Block, 4-Way, 24A, 0.14 → 4 mm² Wire, Push In Termination
1
Price on Asking
PP-H Series Pluggable Terminal Block, 4-Way, 24A, 0.14 → 4 mm² Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895Brand: Phoenix Contact
€ 5.208Each (In a Pack of 10) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
4
Current Rating
24A
Wire Size
0.14 → 4 mm²
Termination Method
Push In
Material
Polyamide
Voltage Rating
500 V
Series
PP-H
Country of Origin
Poland
You may be interested in
Phoenix Contact, PP-H 2.5/ 4, 4 Way, Pluggable Terminal Block, Plug, Push In Termination, 3209895Brand: Phoenix Contact
€ 5.208Each (In a Pack of 10) (Exc. Vat)