Phoenix Contact 3-Way PT 4-TWIN-PE Earth Terminal Block, 0.2 → 6mm², 24 → 10 AWG Wire, Push In, Polyamide

RS tilauskoodi: 708-1652Tuotemerkki: Phoenix ContactValmistajan osanumero.: 3211780Sähkönumero: 1963522Distrelec Article No.: 14854085
brand-logo

Tekninen dokumentti

Tekniset tiedot

Earth Block Type

PT 4-TWIN-PE

Wire Size

24 → 10 AWG

Cable CSA

0.2 → 6mm²

Colour

Green/Yellow

Number Of Ways

3

Termination Method

Push In

Housing Material

Polyamide

Length

66.5mm

Width

6.2mm

Height

44mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Alkuperämaa

China

Tuotetiedot

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 30,50

€ 6,10 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 38,28

€ 7,656 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Phoenix Contact 3-Way PT 4-TWIN-PE Earth Terminal Block, 0.2 → 6mm², 24 → 10 AWG Wire, Push In, Polyamide

€ 30,50

€ 6,10 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 38,28

€ 7,656 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

Phoenix Contact 3-Way PT 4-TWIN-PE Earth Terminal Block, 0.2 → 6mm², 24 → 10 AWG Wire, Push In, Polyamide
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Earth Block Type

PT 4-TWIN-PE

Wire Size

24 → 10 AWG

Cable CSA

0.2 → 6mm²

Colour

Green/Yellow

Number Of Ways

3

Termination Method

Push In

Housing Material

Polyamide

Length

66.5mm

Width

6.2mm

Height

44mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-60°C

Alkuperämaa

China

Tuotetiedot

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.