Phoenix Contact Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 805-0536Brand: Phoenix ContactManufacturers Part No.: 3240833
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

WT-UV-HF UV Resistant Cable Ties

The WT-UV-HF series cable ties from Phoenix Contact are specially designed for outdoor use and are weatherproof and UV resistant according to ISO 4892 (QUV-B 600 hours) for up to ten years.

Weatherproof and UV resistant
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100

Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

Price on Asking

Each (In a Pack of 100) (Exc. Vat)

Phoenix Contact Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

WT-UV-HF UV Resistant Cable Ties

The WT-UV-HF series cable ties from Phoenix Contact are specially designed for outdoor use and are weatherproof and UV resistant according to ISO 4892 (QUV-B 600 hours) for up to ten years.

Weatherproof and UV resistant
Easy to use design
Optimum head shape for high tensile strength
Halogen-free and silicone-free
Constantly high temperature resistance up to 105°C
V2 flammability rating according to UL 94
Made from polyamide (PA 66)
Supplied in packs of 100