Technical Document
Specifications
Brand
pico TechnologyAccessory Type
Carrying Case
For Use With
PicoScope 4444 Differential Oscilloscope
Dimensions
420 x 300 x 150mm
Height
150mm
Length
420mm
Width
300mm
Product details
Picoscope PA149 Carrying Case, White
The PA149 is a large hard-plastic carry case for the PicoScope 4444 differential oscilloscope and its compatible accessories. The base foam layer includes cut-outs for PicoConnect 441 and 442 voltage probes, AC adaptor, D9-BNC adaptor and PicoScope 4444 oscilloscope, while a hinged divider allows bulky items such as current probes to be stored in the lid section.
Carrying case
White
Suitable for the Picoscope 4444 series differential USB PC based oscilloscopes
Pico PC Based Instruments
€ 120.19
€ 120.19 Each (Exc. Vat)
€ 150.84
€ 150.84 Each (inc. VAT)
1
€ 120.19
€ 120.19 Each (Exc. Vat)
€ 150.84
€ 150.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
pico TechnologyAccessory Type
Carrying Case
For Use With
PicoScope 4444 Differential Oscilloscope
Dimensions
420 x 300 x 150mm
Height
150mm
Length
420mm
Width
300mm
Product details
Picoscope PA149 Carrying Case, White
The PA149 is a large hard-plastic carry case for the PicoScope 4444 differential oscilloscope and its compatible accessories. The base foam layer includes cut-outs for PicoConnect 441 and 442 voltage probes, AC adaptor, D9-BNC adaptor and PicoScope 4444 oscilloscope, while a hinged divider allows bulky items such as current probes to be stored in the lid section.
Carrying case
White
Suitable for the Picoscope 4444 series differential USB PC based oscilloscopes