Technical Document
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Interface
USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
2ns/div
Sample Rate Random
500 Msps
Length
200mm
Record Length
4M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
5.8ns
Country of Origin
United Kingdom
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
60MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 3000
Interface
USB
Power Source
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
2ns/div
Sample Rate Random
500 Msps
Length
200mm
Record Length
4M points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
200s/div
Rise Time
5.8ns
Country of Origin
United Kingdom