Pilz PNOZ X PZE X4V Safety Relay 24V dc, Single Channel 4 Safety Contacts

RS Stock No.: 489-6401Brand: PilzManufacturers Part No.: 774581
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Expansion Module

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

2

Terminal Type

Screw

Series

PZE X4V

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PZE X4VP, Expansion Module, Time Delayed

Category 4 to EN954-1
Contact expansion for use with safety relays
Resets with base unit
LED status indication
Screw terminals
DIN rail mounting

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1

€ 203.00

€ 203.00 Each (Exc. Vat)

€ 254.76

€ 254.76 Each (inc. VAT)

Pilz PNOZ X PZE X4V Safety Relay 24V dc, Single Channel 4 Safety Contacts

€ 203.00

€ 203.00 Each (Exc. Vat)

€ 254.76

€ 254.76 Each (inc. VAT)

Pilz PNOZ X PZE X4V Safety Relay 24V dc, Single Channel 4 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Expansion Module

Reset Method

Automatic, Manual, Monitored

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

2

Terminal Type

Screw

Series

PZE X4V

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PZE X4VP, Expansion Module, Time Delayed

Category 4 to EN954-1
Contact expansion for use with safety relays
Resets with base unit
LED status indication
Screw terminals
DIN rail mounting

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1