Pilz PNOZ X PSWZ X1P 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 2 Safety Contacts

RS tilauskoodi: 489-6394Tuotemerkki: PilzValmistajan osanumero.: 777949Distrelec Article No.: 30423246
brand-logo
Näytä kaikki Safety Relays tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PSWZ X1P

Width

45mm

Depth

121mm

Performance Level

e

Length

94mm

Alkuperämaa

France

Tuotetiedot

PSWZX1P Safety Relay by PILZ

The PSWZX1P range of safety relays from PILZ offers you safety and performance all in one. The PSWZX1P offers you different modes of operation such as single or dual channel switches. Suitable specifically for operating your safe standstill machinery or tools that are deemed dangerous or hazardous to health.

Approvals

BG, UL, CUL

Standards

VDE 0113; EN 60204-1; IEC 204-1

€ 630,00

€ 630,00 kpl (ilman ALV)

€ 790,65

€ 790,65 kpl (Sis ALV:n)

Pilz PNOZ X PSWZ X1P 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 2 Safety Contacts

€ 630,00

€ 630,00 kpl (ilman ALV)

€ 790,65

€ 790,65 kpl (Sis ALV:n)

Pilz PNOZ X PSWZ X1P 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 2 Safety Contacts

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Range

PNOZ X

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

PSWZ X1P

Width

45mm

Depth

121mm

Performance Level

e

Length

94mm

Alkuperämaa

France

Tuotetiedot

PSWZX1P Safety Relay by PILZ

The PSWZX1P range of safety relays from PILZ offers you safety and performance all in one. The PSWZX1P offers you different modes of operation such as single or dual channel switches. Suitable specifically for operating your safe standstill machinery or tools that are deemed dangerous or hazardous to health.

Approvals

BG, UL, CUL

Standards

VDE 0113; EN 60204-1; IEC 204-1