Technical Document
Specifications
Brand
PilzSeries
PNOZmulti
Type
Output Module
For Use With
PNOZ
Supply Voltage
24 V dc
Number of Inputs
0
Number of Outputs
4
Mounting Style
DIN Rail
Dimensions
94 x 22.5 x 121 mm
Terminal Type
Screw
Country of Origin
Germany
Stock information temporarily unavailable.
€ 403.00
€ 403.00 Each (Exc. Vat)
€ 505.76
€ 505.76 Each (inc. VAT)
Pilz PNOZmulti Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc
1
€ 403.00
€ 403.00 Each (Exc. Vat)
€ 505.76
€ 505.76 Each (inc. VAT)
Pilz PNOZmulti Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSeries
PNOZmulti
Type
Output Module
For Use With
PNOZ
Supply Voltage
24 V dc
Number of Inputs
0
Number of Outputs
4
Mounting Style
DIN Rail
Dimensions
94 x 22.5 x 121 mm
Terminal Type
Screw
Country of Origin
Germany