Pinet Stainless Steel Butt Hinge, 50mm x 50mm x 2mm

Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel
€ 31.40
€ 15.70 Each (In a Pack of 2) (Exc. Vat)
€ 39.41
€ 19.704 Each (In a Pack of 2) (inc. VAT)
2
€ 31.40
€ 15.70 Each (In a Pack of 2) (Exc. Vat)
€ 39.41
€ 19.704 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 15.70 | € 31.40 |
10 - 18 | € 14.60 | € 29.20 |
20 - 58 | € 13.30 | € 26.60 |
60+ | € 12.40 | € 24.80 |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
50mm
Thickness
2mm
Country of Origin
France
Product details
Small Steel & Stainless Steel
Small, standard hinges, known as "American Type"
Available in steel and grade 304 stainless steel