Plano Polyester Hard Bottom Bag with Shoulder Strap 440mm x 300mm x 300mm

RS Stock No.: 329-4090Brand: PlanoManufacturers Part No.: 513001
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

440mm

Width

300mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

Plano Polyester Hard Bottom Bag with Shoulder Strap 440mm x 300mm x 300mm

Price on Asking

Plano Polyester Hard Bottom Bag with Shoulder Strap 440mm x 300mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Polyester

Length

440mm

Width

300mm

Height

300mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

China