Plato Soldering Accessory

RS Stock No.: 195-892Brand: PlatoManufacturers Part No.: SP-401P/UK
brand-logo
View all in Soldering Accessories

Technical Document

Specifications

Brand

Plato

Type

Solder Pot

Country of Origin

United States

Product details

Plato General Purpose Solder Pot

Supplied with Porcelain coated 120CC crucible, the Plato 500W, General Purpose Solder Pot controls Temperature to ±6°C through the use of a thermal timer switch with automatic correction for voltage fluctuations. Solder will not adhere to the crucible’s porcelainized surface, making it ideal for lead free solders and is also highly resistant to corrosion from activated fluxes and chemicals.

230VAC, 500W
3 – Position control switch with infinitely variable temperature control
Safety Heat shields
Removable Dross tray for easy cleaning
Adjustable levelling feet
Capacity of 2lbs (1kg)
64mm diameter by 38mm deep crucible (2.5in. x 1.5in.)

Approvals

CE, RoHS

Solder Pots

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Plato Soldering Accessory

Price on Asking

Plato Soldering Accessory
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Plato

Type

Solder Pot

Country of Origin

United States

Product details

Plato General Purpose Solder Pot

Supplied with Porcelain coated 120CC crucible, the Plato 500W, General Purpose Solder Pot controls Temperature to ±6°C through the use of a thermal timer switch with automatic correction for voltage fluctuations. Solder will not adhere to the crucible’s porcelainized surface, making it ideal for lead free solders and is also highly resistant to corrosion from activated fluxes and chemicals.

230VAC, 500W
3 – Position control switch with infinitely variable temperature control
Safety Heat shields
Removable Dross tray for easy cleaning
Adjustable levelling feet
Capacity of 2lbs (1kg)
64mm diameter by 38mm deep crucible (2.5in. x 1.5in.)

Approvals

CE, RoHS

Solder Pots

You may be interested in