PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 314-8717Brand: PMAManufacturers Part No.: PCPL-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PCPL

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Thread Size

PG16

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

Stock information temporarily unavailable.

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 74.04

€ 74.04 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Black

€ 59.00

€ 59.00 Each (Exc. Vat)

€ 74.04

€ 74.04 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 59.00
10 - 49€ 56.00
50+€ 53.00

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PCPL

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Thread Size

PG16

Maximum Operating Temperature

+90°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-20°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide