Portwest Heat Insulating Bodywarmer, S

RS Stock No.: 243-7169Brand: PortwestManufacturers Part No.: B0101
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

S

Gender

Unisex

Clothing Type

Thermal Jacket

Material Properties

Heat Insulating

Outer Material

35% Cotton, 65% Polyester

Hi-Vis

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 27.40

€ 27.40 Each (Exc. Vat)

€ 34.39

€ 34.39 Each (inc. VAT)

Portwest Heat Insulating Bodywarmer, S

€ 27.40

€ 27.40 Each (Exc. Vat)

€ 34.39

€ 34.39 Each (inc. VAT)

Portwest Heat Insulating Bodywarmer, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Gender

Unisex

Clothing Type

Thermal Jacket

Material Properties

Heat Insulating

Outer Material

35% Cotton, 65% Polyester

Hi-Vis

No

Country of Origin

Bangladesh