Portwest Yellow Standard Peak Bump Cap, ABS Protective Material

RS tilauskoodi: 918-5683Tuotemerkki: Portwest
brand-logo
Näytä kaikki Bump Caps tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Portwest

Colour

Yellow

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

54 - 59cm

Alkuperämaa

China

Tuotetiedot

Portwest yellow standard peak bump cap

From Portwest, comes a high-quality yellow standard peak bump cap. Manufactured to industry standards and featuring an innovative design, these bump caps are a fantastic part of PPE (personal protective equipment) which can be utilised across many applications providing protection in areas where there are risks of obtaining a minor head bump or laceration on the head.

Approvals

CE Certified

Standards

EN812

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 24,00

€ 24,00 kpl (ilman ALV)

€ 30,12

€ 30,12 kpl (Sis ALV:n)

Portwest Yellow Standard Peak Bump Cap, ABS Protective Material

€ 24,00

€ 24,00 kpl (ilman ALV)

€ 30,12

€ 30,12 kpl (Sis ALV:n)

Portwest Yellow Standard Peak Bump Cap, ABS Protective Material
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Portwest

Colour

Yellow

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

54 - 59cm

Alkuperämaa

China

Tuotetiedot

Portwest yellow standard peak bump cap

From Portwest, comes a high-quality yellow standard peak bump cap. Manufactured to industry standards and featuring an innovative design, these bump caps are a fantastic part of PPE (personal protective equipment) which can be utilised across many applications providing protection in areas where there are risks of obtaining a minor head bump or laceration on the head.

Approvals

CE Certified

Standards

EN812

Saatat olla kiinnostunut