Technical Document
Specifications
Brand
Power AdhesivesType
Hot Melt
Glue Stick Size
12mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
TEC305
Flow Rate
45kg/h
Heater Power
150W
Voltage Rating
110 → 240V
Country of Origin
Taiwan, Province Of China
Product details
Lightweight professional Glue Gun TEC305-12
The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.
Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)
€ 57.00
€ 57.00 Each (Exc. Vat)
€ 71.54
€ 71.54 Each (inc. VAT)
1
€ 57.00
€ 57.00 Each (Exc. Vat)
€ 71.54
€ 71.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power AdhesivesType
Hot Melt
Glue Stick Size
12mm
Corded/Cordless
Corded
Plug Type
Type G - British
Model
TEC305
Flow Rate
45kg/h
Heater Power
150W
Voltage Rating
110 → 240V
Country of Origin
Taiwan, Province Of China
Product details
Lightweight professional Glue Gun TEC305-12
The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.
Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ) tecbond high performance hotmelt glue sticks (RS stock no. 484-9900)