Technical Document
Specifications
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
80 kHz
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
85 V
€ 1,558.00
€ 0.779 Each (On a Reel of 2000) (Exc. Vat)
€ 1,955.29
€ 0.978 Each (On a Reel of 2000) (inc. VAT)
2000
€ 1,558.00
€ 0.779 Each (On a Reel of 2000) (Exc. Vat)
€ 1,955.29
€ 0.978 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Maximum Switching Frequency
80 kHz
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
85 V