Pramet CCMT Series Lathe Insert for Use with SCLCR 09, 3.97mm Height, 95° Approach, 9.7mm Length

RS Stock No.: 866-0439Brand: PrametManufacturers Part No.: CCMT 09T304E-FM:T9325
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

95°

Series

CCMT

For Use With

SCLCR 09

Length

9.7mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet CCMT Insert

CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

Turning Inserts

You may be interested in
Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
Price on AskingEach (In a Pack of 10) (Exc. Vat)

€ 113.00

€ 113.00 1 Box of 10 (Exc. Vat)

€ 141.82

€ 141.82 1 Box of 10 (inc. VAT)

Pramet CCMT Series Lathe Insert for Use with SCLCR 09, 3.97mm Height, 95° Approach, 9.7mm Length

€ 113.00

€ 113.00 1 Box of 10 (Exc. Vat)

€ 141.82

€ 141.82 1 Box of 10 (inc. VAT)

Pramet CCMT Series Lathe Insert for Use with SCLCR 09, 3.97mm Height, 95° Approach, 9.7mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
Price on AskingEach (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

95°

Series

CCMT

For Use With

SCLCR 09

Length

9.7mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet CCMT Insert

CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

Turning Inserts

You may be interested in
Seco Rhombic Milling Insert 9.7mm Side Length, 4.5mm Bore Diameter
Price on AskingEach (In a Pack of 10) (Exc. Vat)