Tekninen dokumentti
Tekniset tiedot
Merkki
Preci-DipNumber Of Contacts
10
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
20 x 2.8 x 2.2mm
Depth
2.2mm
Length
20mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.8mm
Alkuperämaa
Switzerland
Tuotetiedot
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Standards
UL 94V-0
€ 12,25
€ 2,45 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 15,37
€ 3,075 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 12,25
€ 2,45 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 15,37
€ 3,075 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 45 | € 2,45 | € 12,25 |
50 - 120 | € 2,15 | € 10,75 |
125 - 245 | € 2,00 | € 10,00 |
250 - 495 | € 1,85 | € 9,25 |
500+ | € 1,70 | € 8,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Preci-DipNumber Of Contacts
10
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
20 x 2.8 x 2.2mm
Depth
2.2mm
Length
20mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.8mm
Alkuperämaa
Switzerland
Tuotetiedot
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Standards
UL 94V-0