Pro Fit Pro-Fit Corded Reusable Detectable Earplugs 27dB Series Blue Disposable Corded Ear Plugs, 27dB Rated, Metal

RS Stock No.: 219-8006Brand: Pro FitManufacturers Part No.: E0111
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Pro Fit

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

27dB

Series

Pro-Fit Corded Reusable Detectable Earplugs 27dB

Colour

Blue

Metal Detectable

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 170.00

€ 170.00 1 Box of 100 (Exc. Vat)

€ 213.35

€ 213.35 1 Box of 100 (inc. VAT)

Pro Fit Pro-Fit Corded Reusable Detectable Earplugs 27dB Series Blue Disposable Corded Ear Plugs, 27dB Rated, Metal

€ 170.00

€ 170.00 1 Box of 100 (Exc. Vat)

€ 213.35

€ 213.35 1 Box of 100 (inc. VAT)

Pro Fit Pro-Fit Corded Reusable Detectable Earplugs 27dB Series Blue Disposable Corded Ear Plugs, 27dB Rated, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pro Fit

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

27dB

Series

Pro-Fit Corded Reusable Detectable Earplugs 27dB

Colour

Blue

Metal Detectable

Yes

Country of Origin

United Kingdom

You may be interested in