ProMinent Diaphragm Air Operated Positive Displacement Pump, 1L/h, 16 bar, 100 → 230 V

RS Stock No.: 179-7496Brand: ProMinentManufacturers Part No.: PNDB1601PVT2000001
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

1L/h

Maximum Head

6m

Maximum Working Pressure

16 bar

Series

PNDB

Body Material

PVDF

Supply Voltage

100 → 230 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,160.00

€ 1,160.00 Each (Exc. Vat)

€ 1,455.80

€ 1,455.80 Each (inc. VAT)

ProMinent Diaphragm Air Operated Positive Displacement Pump, 1L/h, 16 bar, 100 → 230 V

€ 1,160.00

€ 1,160.00 Each (Exc. Vat)

€ 1,455.80

€ 1,455.80 Each (inc. VAT)

ProMinent Diaphragm Air Operated Positive Displacement Pump, 1L/h, 16 bar, 100 → 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Air

Maximum Flow Rate

1L/h

Maximum Head

6m

Maximum Working Pressure

16 bar

Series

PNDB

Body Material

PVDF

Supply Voltage

100 → 230 V

Country of Origin

Germany