Technical Document
Specifications
Brand
ProsensorAccessory Type
Bayonet Adapter
For Use With
Thermocouple Sensor Type J Or K With Bayonet Adjustment
Application
Temperature Sensor
Series
EBD10
Connector Type
Threaded
Connector Size
M12
Probe Diameter
10mm
Bore Size
6.5mm
Material
Nickel Plated Brass
Country of Origin
France
€ 11.13
€ 11.13 Each (Exc. Vat)
€ 13.97
€ 13.97 Each (inc. VAT)
1
€ 11.13
€ 11.13 Each (Exc. Vat)
€ 13.97
€ 13.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProsensorAccessory Type
Bayonet Adapter
For Use With
Thermocouple Sensor Type J Or K With Bayonet Adjustment
Application
Temperature Sensor
Series
EBD10
Connector Type
Threaded
Connector Size
M12
Probe Diameter
10mm
Bore Size
6.5mm
Material
Nickel Plated Brass
Country of Origin
France