Provertha 104 Series ABS D Sub Backshell, 9 Way

RS tilauskoodi: 729-9702Tuotemerkki: ProverthaValmistajan osanumero.: 104090M001
brand-logo
Näytä kaikki D Sub Backshells tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Provertha

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Series

104

Alkuperämaa

Hungary

Tuotetiedot

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Saatat olla kiinnostunut

€ 9,40

€ 9,40 kpl (ilman ALV)

€ 11,80

€ 11,80 kpl (Sis ALV:n)

Provertha 104 Series ABS D Sub Backshell, 9 Way

€ 9,40

€ 9,40 kpl (ilman ALV)

€ 11,80

€ 11,80 kpl (Sis ALV:n)

Provertha 104 Series ABS D Sub Backshell, 9 Way

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

MääräYksikköhinta
1 - 24€ 9,40
25 - 74€ 8,40
75 - 199€ 7,50
200 - 399€ 6,60
400+€ 6,10
Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Provertha

Number Of Contacts

9

Housing Material

ABS

D-Sub Shell Size

E

Body Orientation

Straight

Series

104

Alkuperämaa

Hungary

Tuotetiedot

Quick Lock D-Sub Metalized Plastic Hoods - Provertha

The Provertha Quick Lock range of D-Sub metalized plastic hoods offers a Push_Pull locking system for easy, fast, blind-mating and secure connection of D-Sub cable connectors to D-Sub device interfaces. The 103 series of Quick Lock hoods have 2 cable inputs and the 104 series has 3 cable inputs. These Quick Lock hoods are suitable for use with crimp flanges, internal and external cable clamps.

Provertha D Type Connectors

Saatat olla kiinnostunut