Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
380 → 480V ac
AC or DC Output Voltage
dc
Output Voltage
36V dc
Output Current
13.3A
Dimensions
65 x 124 x 127mm
Height
124mm
Width
65mm
Depth
127mm
MTBF
1194000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-25°C
Load Regulation
100mV
Product details
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.
Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use
€ 409.00
€ 409.00 Each (Exc. Vat)
€ 513.30
€ 513.30 Each (inc. VAT)
1
€ 409.00
€ 409.00 Each (Exc. Vat)
€ 513.30
€ 513.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PULSSeries
DIMENSION Q
Type
Switched Mode
Electrical Phase
3
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
380 → 480V ac
AC or DC Output Voltage
dc
Output Voltage
36V dc
Output Current
13.3A
Dimensions
65 x 124 x 127mm
Height
124mm
Width
65mm
Depth
127mm
MTBF
1194000h
Maximum Temperature
+70°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-25°C
Load Regulation
100mV
Product details
Dimension Q Series
The Q-Series DIN rail power supplies from PULS are small in size yet offer high efficiency thanks to novel design details and synchronous rectification. With short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. High immunity to transients and power surges as well as low electromagnetic emission make these PSU,s usable in nearly every environment possible. The integrated output power manager, a wide range input voltage design and virtually no input inrush current make installation and usage simple. The Q-Series power supplies diagnostics are easy due to the dry DC-ok contact, a green DC-ok LED and red overload LED. Unique quick-connect spring-clamp terminals allow a safe and fast installation and a large international approval package for a variety of applications makes these PSU's suitable for nearly every situation.
Single-phase or three-phase units from 80 to 960W
Active power factor correction
Minimal inrush current
50% power reserves for typ. 4s controlled by an intelligent power manager
Quick-connect spring-clamp terminals
DC-ok LED and overload LED
DC-ok relay contact
DC Input from 88-375V for single phase
Active filtering of input transients
Short term operation down to 60Vac and up to 300Vac
Parallel and serial use