Raaco 32 Cell Black PP Compartment Box, 57mm x 338mm x 261mm

RS Stock No.: 231-513Brand: RaacoManufacturers Part No.: 108393
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

32

Height

57mm

Width

338mm

Depth

261mm

Material

PP

Colour

Black

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Raaco 32 Cell Black PP Compartment Box, 57mm x 338mm x 261mm

Price on Asking

Raaco 32 Cell Black PP Compartment Box, 57mm x 338mm x 261mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

32

Height

57mm

Width

338mm

Depth

261mm

Material

PP

Colour

Black

You may be interested in