Technical Document
Specifications
Brand
RaacoType
Cabinet
Drawers per Cabinet
36
Drawer Height
41mm
Cabinet Depth
146mm
Cabinet Height
420mm
Cabinet Width
307mm
Drawer Depth
153mm
Drawer Length
64mm
Complies with EN 61340-5-1
Yes
Drawer Width
67mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification
€ 240.00
€ 240.00 Each (Exc. Vat)
€ 301.20
€ 301.20 Each (inc. VAT)
1
€ 240.00
€ 240.00 Each (Exc. Vat)
€ 301.20
€ 301.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 240.00 |
10 - 19 | € 230.00 |
20+ | € 215.00 |
Technical Document
Specifications
Brand
RaacoType
Cabinet
Drawers per Cabinet
36
Drawer Height
41mm
Cabinet Depth
146mm
Cabinet Height
420mm
Cabinet Width
307mm
Drawer Depth
153mm
Drawer Length
64mm
Complies with EN 61340-5-1
Yes
Drawer Width
67mm
Country of Origin
Denmark
Product details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification