component storage box insert set 8xA9-2

RS Stock No.: 619-3394Brand: RaacoManufacturers Part No.: 114578
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

109mm

Material

PP

Colour

Transparent

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in
Stock information temporarily unavailable.

Price on Asking

component storage box insert set 8xA9-2

Price on Asking

component storage box insert set 8xA9-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

109mm

Material

PP

Colour

Transparent

Product details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

You may be interested in