Tekninen dokumentti
Tekniset tiedot
Merkki
RaacoHeight
55mm
Width
354mm
Depth
323mm
Material
PC, PP
Colour
Grey
Model Number
Boxxser 55 6x6-0
Alkuperämaa
Denmark
Tuotetiedot
Boxxser 55 6 x 6
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.
€ 64,00
€ 64,00 kpl (ilman ALV)
€ 80,32
€ 80,32 kpl (Sis ALV:n)
1
€ 64,00
€ 64,00 kpl (ilman ALV)
€ 80,32
€ 80,32 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RaacoHeight
55mm
Width
354mm
Depth
323mm
Material
PC, PP
Colour
Grey
Model Number
Boxxser 55 6x6-0
Alkuperämaa
Denmark
Tuotetiedot
Boxxser 55 6 x 6
Plastic Boxxser Case System
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth of practical features is built into each box ensuring they meet and surpass the rigours and demands of the professional marketplace. Available in a range of sizes and configurations with the added flexibility that allows for boxes to be uniquely configured, if required, using packs of inserts that accompany the range. All products benefit from Raaco's 10 year no quibble guarantee.