Technical Document
Specifications
Brand
RaacoType
Storage Bin
Bin Material
PP
Overall Height
136mm
Overall Width
210mm
Overall Depth
375mm
Colour
Blue
Country of Origin
Denmark
Product details
Shelf Bins
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on the shelf.
€ 234.00
€ 19.50 Each (In a Pack of 12) (Exc. Vat)
€ 293.67
€ 24.472 Each (In a Pack of 12) (inc. VAT)
12
€ 234.00
€ 19.50 Each (In a Pack of 12) (Exc. Vat)
€ 293.67
€ 24.472 Each (In a Pack of 12) (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RaacoType
Storage Bin
Bin Material
PP
Overall Height
136mm
Overall Width
210mm
Overall Depth
375mm
Colour
Blue
Country of Origin
Denmark
Product details
Shelf Bins
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on the shelf.