Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 257-8404Brand: RadiallManufacturers Part No.: R113182020W
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Operating Frequency

0 → 6GHz

Body Plating

Bronze

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+155 °C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall MCX

Stock information temporarily unavailable.

Price on Asking

Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body

Price on Asking

Radiall, Plug Cable Mount, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Operating Frequency

0 → 6GHz

Body Plating

Bronze

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+155 °C

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Radiall MCX