Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG11, RG144, RG216
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Product details
Straight cable plug
These Radiall BNC straight Plugs are full crimp type for flexible cables.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
€ 14.10
€ 14.10 Each (Exc. Vat)
€ 17.70
€ 17.70 Each (inc. VAT)
1
€ 14.10
€ 14.10 Each (Exc. Vat)
€ 17.70
€ 17.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 14.10 |
10 - 24 | € 11.60 |
25 - 49 | € 10.10 |
50 - 99 | € 9.40 |
100+ | € 8.90 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG11, RG144, RG216
Bulkhead
No
Operating Frequency
0 to 1GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Product details
Straight cable plug
These Radiall BNC straight Plugs are full crimp type for flexible cables.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.