Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG141, RG142, RG223, RG400, RG58
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series Right Angle RF Coaxial Cable Clamp Plug Connectors
50 Ohm N series right angle RF coaxial cable plug connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series straight RF coax cable clamp plugs have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.
Stock number 295-6769 has M16 mounting
Stock number 295-6753 has M15 mounting
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
€ 62.00
€ 62.00 Each (Exc. Vat)
€ 77.81
€ 77.81 Each (inc. VAT)
1
€ 62.00
€ 62.00 Each (Exc. Vat)
€ 77.81
€ 77.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 62.00 |
15 - 49 | € 58.50 |
50 - 99 | € 50.50 |
100 - 249 | € 47.80 |
250+ | € 44.00 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Right Angle
Cable Type
RG141, RG142, RG223, RG400, RG58
Operating Frequency
0 to 11GHz
Body Plating
Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Contact Material
Brass
Contact Plating
Gold over Nickel
Product details
Radiall 50 Ohm N Series Right Angle RF Coaxial Cable Clamp Plug Connectors
50 Ohm N series right angle RF coaxial cable plug connectors with screw-on mating and a cable clamp termination. These 50 Ohm N series straight RF coax cable clamp plugs have a PTFE dielectric, nickel plated body, gold plated centre contact and are available for use with a variety of RF coaxial cable types including RG213, RG214, RG58 and RG 223.
Stock number 295-6769 has M16 mounting
Stock number 295-6753 has M15 mounting
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.