Radiall Male N Type to Male N Type, 5m, RG214 Coaxial, Terminated50 Ω

RS Stock No.: 215-407Brand: RadiallManufacturers Part No.: R284C0351044
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

RG214

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.80mm

Characteristic Impedance

50 Ω

Attenuation

2.68 dB

Length

5m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Product details

N male-male leads

N type male / male leads.

Stock information temporarily unavailable.

€ 235.00

€ 235.00 Each (Exc. Vat)

€ 294.92

€ 294.92 Each (inc. VAT)

Radiall Male N Type to Male N Type, 5m, RG214 Coaxial, Terminated50 Ω

€ 235.00

€ 235.00 Each (Exc. Vat)

€ 294.92

€ 294.92 Each (inc. VAT)

Radiall Male N Type to Male N Type, 5m, RG214 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 235.00
15 - 49€ 229.00
50 - 99€ 223.00
100 - 249€ 217.00
250+€ 211.00

Technical Document

Specifications

Brand

Radiall

Terminated/Unterminated

Terminated

Connector 1

N Type

Connector 2

N Type

Coaxial Type

RG214

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

10.80mm

Characteristic Impedance

50 Ω

Attenuation

2.68 dB

Length

5m

Sheath Colour

Black

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Product details

N male-male leads

N type male / male leads.