Technical Document
Specifications
Brand
Raspberry PiType
Camera Module
Supported Video Ports
DVI
Number of Channels
1
Supported Bus Interfaces
CSI-2
Maximum Supported Resolution
2592 x 1944
Dimensions
20 x 25 x 10mm
Height
10mm
Length
25mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Width
20mm
Stock information temporarily unavailable.
Price on Asking
Raspberry Pi, Video Module, CSI-2 with 2592 x 1944 Resolution
1
Price on Asking
Raspberry Pi, Video Module, CSI-2 with 2592 x 1944 Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raspberry PiType
Camera Module
Supported Video Ports
DVI
Number of Channels
1
Supported Bus Interfaces
CSI-2
Maximum Supported Resolution
2592 x 1944
Dimensions
20 x 25 x 10mm
Height
10mm
Length
25mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-30 °C
Width
20mm