Reckmann M12 PT100 Connection Cable for Use with PT100 Sensor

RS Stock No.: 465-517Brand: ReckmannManufacturers Part No.: R17-W-4-M12-5000
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

PT100 Connection Cable

For Use With

PT100 Sensor

Application

M12 Connector Cable

Connector Size

M12

Country of Origin

Italy

Product details

Connection lead with M12 cable box for temperature sensor

Special connection lead for temperature sensors
White-red colour coding
Silicone insulation
Compatible with sensors e.g. RS stock no. 465-551

Stock information temporarily unavailable.

€ 37.94

€ 37.94 Each (Exc. Vat)

€ 47.61

€ 47.61 Each (inc. VAT)

Reckmann M12 PT100 Connection Cable for Use with PT100 Sensor

€ 37.94

€ 37.94 Each (Exc. Vat)

€ 47.61

€ 47.61 Each (inc. VAT)

Reckmann M12 PT100 Connection Cable for Use with PT100 Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 37.94
6 - 11€ 36.77
12+€ 35.25

Technical Document

Specifications

Accessory Type

PT100 Connection Cable

For Use With

PT100 Sensor

Application

M12 Connector Cable

Connector Size

M12

Country of Origin

Italy

Product details

Connection lead with M12 cable box for temperature sensor

Special connection lead for temperature sensors
White-red colour coding
Silicone insulation
Compatible with sensors e.g. RS stock no. 465-551