Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±85mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
2.6kV ac
Depth
12.5mm
Length
19.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series
UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN-60601-1
€ 12.00
€ 12.00 Each (Supplied in a Tube) (Exc. Vat)
€ 15.06
€ 15.06 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
€ 12.00
€ 12.00 Each (Supplied in a Tube) (Exc. Vat)
€ 15.06
€ 15.06 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±85mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
2.6kV ac
Depth
12.5mm
Length
19.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 2W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxP2xx Series
UL/CSA and EN safety certified
Approved for Medical applications
Suitable for IGBT applications
Compact SIP7 package
Isolation 6.4K Vdc
Very low isolation capacitance
3 year warranty
Approvals
UL recognised
Standards
EN-60950-1, UL-60950-1, EN-60601-1