Recom Embedded Switch Mode Power Supply SMPS, RAC45-24SG/OF, 24V dc, 1.9A, 48W, 1 Output, 90 → 264V ac Input

RS Stock No.: 136-9201Brand: RecomManufacturers Part No.: RAC45-24SG/OF
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

1.9A

Power Rating

48W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Surface Mount

Package Type

Open Frame

Length

101.6mm

Width

51mm

Depth

28mm

Efficiency

85%

Minimum Temperature

-25°C

Weight

126g

Maximum Temperature

+60°C

Country of Origin

China

Product details

Recom 45W Open Frame Switch Mode AC-DC Power Supply - RAC45 Series

The Recom RAC45/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 12 V to 48 V. The RAC45/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.

Features and Benefits

• Compact 4” x 2” size
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits

Applications

• Industry control
• Test and Measurement

Standards

UL-60950, EN-60950 Certified

€ 16.30

€ 16.30 Each (Exc. Vat)

€ 20.46

€ 20.46 Each (inc. VAT)

Recom Embedded Switch Mode Power Supply SMPS, RAC45-24SG/OF, 24V dc, 1.9A, 48W, 1 Output, 90 → 264V ac Input

€ 16.30

€ 16.30 Each (Exc. Vat)

€ 20.46

€ 20.46 Each (inc. VAT)

Recom Embedded Switch Mode Power Supply SMPS, RAC45-24SG/OF, 24V dc, 1.9A, 48W, 1 Output, 90 → 264V ac Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 16.30
5 - 9€ 15.60
10 - 24€ 15.30
25 - 49€ 15.00
50+€ 14.60

Technical Document

Specifications

Brand

Recom

Output Voltage

24V dc

Output Current

1.9A

Power Rating

48W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Surface Mount

Package Type

Open Frame

Length

101.6mm

Width

51mm

Depth

28mm

Efficiency

85%

Minimum Temperature

-25°C

Weight

126g

Maximum Temperature

+60°C

Country of Origin

China

Product details

Recom 45W Open Frame Switch Mode AC-DC Power Supply - RAC45 Series

The Recom RAC45/OF series of compact open frame AC-DC power supplies have a universal input range 90 V ac to 264 V ac and fully protected DC outputs between 12 V to 48 V. The RAC45/OF power supplies also feature isolated and trimmable DC outputs making them ideal for system design engineers. The RAC35/OF series are short circuit and overload protected. All power supplies can withstand an operating temperature range of -25°C to +60°C (with derating) providing up to 86% efficiency.

Features and Benefits

• Compact 4” x 2” size
• Wide Universal input 90 V ac to 264 V ac
• Efficiency up to 86%
• Short circuit and over voltage / current protection
• UL/EN 60950 Certified
• Comply with Class B EMC limits

Applications

• Industry control
• Test and Measurement

Standards

UL-60950, EN-60950 Certified