Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3.5W
Input Voltage Nominal
12 V dc
Output Current
±145mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
10kV dc
Depth
10.2mm
Length
32mm
Series
REC3.5
Load Regulation
±0.6%
Minimum Temperature
-40°C
Medical Approved
Yes
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
Approvals
CB, CSA
Standards
IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
€ 32.50
€ 32.50 Each (Exc. Vat)
€ 40.79
€ 40.79 Each (inc. VAT)
Standard
1
€ 32.50
€ 32.50 Each (Exc. Vat)
€ 40.79
€ 40.79 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3.5W
Input Voltage Nominal
12 V dc
Output Current
±145mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
10kV dc
Depth
10.2mm
Length
32mm
Series
REC3.5
Load Regulation
±0.6%
Minimum Temperature
-40°C
Medical Approved
Yes
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide range input 2:1
Efficiency up to 86%
Approvals
CB, CSA
Standards
IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1