Tekninen dokumentti
Tekniset tiedot
Merkki
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
2.6kV ac
Length
19.65mm
Depth
10.2mm
Series
RP
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Tuotetiedot
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
€ 15,60
€ 15,60 kpl (ilman ALV)
€ 19,58
€ 19,58 kpl (Sis ALV:n)
Standardi
1
€ 15,60
€ 15,60 kpl (ilman ALV)
€ 19,58
€ 19,58 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
2.6kV ac
Length
19.65mm
Depth
10.2mm
Series
RP
Load Regulation
0.15
Minimum Temperature
-40°C
Efficiency
72%
Maximum Temperature
+85°C
Tuotetiedot
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1