Recom RP40-GW DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C Max Temp -40°C Min

RS Stock No.: 163-401Brand: RecomManufacturers Part No.: RP40-2405SGW
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

51.3mm

Series

RP40-GW

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 164.40

€ 164.40 Each (inc. VAT)

Recom RP40-GW DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C Max Temp -40°C Min

€ 131.00

€ 131.00 Each (Exc. Vat)

€ 164.40

€ 164.40 Each (inc. VAT)

Recom RP40-GW DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 131.00
5 - 9€ 127.00
10 - 24€ 123.00
25 - 49€ 119.00
50+€ 115.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

51.3mm

Series

RP40-GW

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more