Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS3
Load Regulation
0.5%
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Efficiency
80 → 81%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
€ 14.50
€ 14.50 Each (Exc. Vat)
€ 18.20
€ 18.20 Each (inc. VAT)
1
€ 14.50
€ 14.50 Each (Exc. Vat)
€ 18.20
€ 18.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS3
Load Regulation
0.5%
Maximum Temperature
+71°C
Minimum Temperature
-40°C
Efficiency
80 → 81%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Country of Origin
Taiwan, Province Of China
Product details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package