Recom RS3 DC-DC Converter, 9V dc/ 333mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

RS Stock No.: 166-8906Brand: RecomManufacturers Part No.: RS3-2409SZ/H3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

9 → 27 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series

Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 635.00

€ 635.00 1 Tube of 22 (Exc. Vat)

€ 796.92

€ 796.92 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 9V dc/ 333mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

€ 635.00

€ 635.00 1 Tube of 22 (Exc. Vat)

€ 796.92

€ 796.92 1 Tube of 22 (inc. VAT)

Recom RS3 DC-DC Converter, 9V dc/ 333mA Output, 9 → 27 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 635.00
5 - 9€ 620.00
10 - 24€ 600.00
25 - 49€ 580.00
50+€ 560.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

9V dc

Input Voltage Range

9 → 27 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series

Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more