Recom RSO DC-DC Converter, ±15V dc/ ±34mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 417-186Brand: RecomManufacturers Part No.: RSO-2415DZ/H3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±34mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RSO

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series

RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.

Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Standards

EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 35.01

€ 35.01 Each (inc. VAT)

Recom RSO DC-DC Converter, ±15V dc/ ±34mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Select packaging type

€ 27.90

€ 27.90 Each (Exc. Vat)

€ 35.01

€ 35.01 Each (inc. VAT)

Recom RSO DC-DC Converter, ±15V dc/ ±34mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 27.90
5 - 9€ 27.10
10 - 24€ 26.20
25 - 49€ 25.40
50+€ 24.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±34mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RSO

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series

RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.

Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Standards

EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more